Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.451NLT
Newark Part No.61AC5969
Product RangePA4342.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 500
$3,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.451NLT
Newark Part No.61AC5969
Product RangePA4342.XXXNLT Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Product RangePA4342.XXXNLT Series
Saturation Current (Isat)45A
Power Inductor Case11.5mm x 10.3mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max1.5mohm
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Saturation Current (Isat)
45A
Inductance Tolerance
± 20%
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
29A
Product Range
PA4342.XXXNLT Series
Power Inductor Case
11.5mm x 10.3mm x 4mm
DC Resistance Max
1.5mohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate