Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.472ANLT
Newark Part No.61AC6002
Product RangePA4343.XXXANLT Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.775 | 
| 10+ | $0.775 | 
| 25+ | $0.775 | 
| 50+ | $0.775 | 
| 100+ | $0.775 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.472ANLT
Newark Part No.61AC6002
Product RangePA4343.XXXANLT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangePA4343.XXXANLT Series
Power Inductor Case13.5mm x 12.6mm x 6.2mm
Inductor Case / Package-
DC Resistance Max8mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PA4343.XXXANLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
17A
Saturation Current (Isat)
21A
Power Inductor Case
13.5mm x 12.6mm x 6.2mm
DC Resistance Max
8mohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate