Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.471NLT
Newark Part No.62AC9524
Product RangePA5003.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$6,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.471NLT
Newark Part No.62AC9524
Product RangePA5003.XXXNLT Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)18.4A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangePA5003.XXXNLT Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.00413ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PA5003.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
18.4A
Saturation Current (Isat)
26A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
0.00413ohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate