Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52647NL
Newark Part No.51AK3124
Product RangePITC
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.020 |
| 25+ | $2.520 |
| 50+ | $2.460 |
| 100+ | $2.410 |
| 500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52647NL
Newark Part No.51AK3124
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance330µH
RMS Current (Irms)1A
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PE-52647NL is a vertical standard Low Power Inductor suitable for switch mode power converters and ripple filters.
- Designed for general purpose use
- High inductance stability with varying volt-seconds and load currents
- -40 to 130°C Operating temperature range
Technical Specifications
Product Range
PITC
RMS Current (Irms)
1A
Inductance Tolerance
± 20%
Inductance
330µH
DC Resistance Max
0.78ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
