Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92108KNL
Newark Part No.97K7114
Product RangeKlipMount PE-921 Series
Your Part Number
Technical Datasheet
409 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.70 |
| 10+ | $3.25 |
| 25+ | $3.09 |
| 50+ | $2.92 |
| 100+ | $2.76 |
| 500+ | $2.64 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92108KNL
Newark Part No.97K7114
Product RangeKlipMount PE-921 Series
Technical Datasheet
Product RangeKlipMount PE-921 Series
Inductance100µH
RMS Current (Irms)3.6A
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PE92108KNL is an Inductor designed for national's 50kHz SIMPLE SWITCHER™ featuring the base material meets flammability requirements of UL94V-0. This inductor supports ±20% inductance tolerance.
- Performance verified by National Semiconductor
Applications
Power Management, Industrial
Technical Specifications
Product Range
KlipMount PE-921 Series
RMS Current (Irms)
3.6A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.045ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate