Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6478.141HLT
Newark Part No.13AM6473
Product RangePGL6478.XXXHL Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.440 | 
| 10+ | $1.110 | 
| 25+ | $0.874 | 
| 50+ | $0.831 | 
| 100+ | $0.787 | 
| 250+ | $0.690 | 
| 500+ | $0.678 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6478.141HLT
Newark Part No.13AM6473
Product RangePGL6478.XXXHL Series
Inductance140nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)51A
Product RangePGL6478.XXXHL Series
Inductor Case / Package-
DC Resistance Max450µohm
Inductance Tolerance± 15%
Product Length9.8mm
Product Width9.8mm
Product Height3.55mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
140nH
Inductor Construction
Shielded
Product Range
PGL6478.XXXHL Series
DC Resistance Max
450µohm
Product Length
9.8mm
Product Height
3.55mm
RMS Current (Irms)
37A
Saturation Current (Isat)
51A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.8mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability