37A SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AH4072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.030
Min: 10 / Mult: 10
33nH
37A
Shielded
41A
IHSR-1616AB-01 Series
4.06mm x 4.06mm x 1.2mm
1150µohm
± 20%
4.06mm
4.06mm
1.2mm
83AH8507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.950
25+
$2.860
50+
$2.780
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
10mm x 12mm x 6mm
125µohm
± 15%
10mm
12mm
6mm
69W3594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.930
10+
$4.730
25+
$4.660
50+
$4.570
100+
$4.490
More Pricing...
Min: 1 / Mult: 1
2µH
37A
Shielded
16.9A
SER1400 Series
15.24mm x 6.88mm x 12.66mm
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
58AK1824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
Min: 1 / Mult: 1
60nH
37A
Shielded
60.9A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
58AK1826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.450
25+
$3.280
50+
$3.110
100+
$2.850
Min: 1 / Mult: 1
100nH
37A
Shielded
39.5A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
58AK1827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$4.490
25+
$4.260
50+
$3.940
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
150nH
37A
Shielded
28.3A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
47AK6073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.535
25+
$0.535
50+
$0.535
100+
$0.535
Min: 1 / Mult: 1
320nH
37A
Unshielded
37A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
155µohm
± 10%
8.3mm
7.6mm
12mm
13AM6473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.110
25+
$0.874
50+
$0.831
100+
$0.787
More Pricing...
Min: 1 / Mult: 1
140nH
37A
Shielded
51A
PGL6478.XXXHL Series
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
70AK2307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.730
10+
$8.320
25+
$7.990
50+
$7.690
100+
$7.340
Min: 1 / Mult: 1
4.7µH
37A
Shielded
53.5A
ERU27 B82559B Series
-
1390µohm
± 10%
25.8mm
27.8mm
14.6mm
58AK1825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$4.490
25+
$4.260
50+
$3.940
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
80nH
37A
Shielded
48.7A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
83AH8510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.950
25+
$2.940
50+
$2.930
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
150nH
37A
Shielded
98A
WE-HCM Series
10mm x 12mm x 6mm
125µohm
± 15%
10mm
12mm
6mm
83AH8506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
Min: 1 / Mult: 1
220nH
37A
Shielded
19A
WE-HCM Series
8.64mm x 6.35mm x 4.5mm
220µohm
± 20%
8.64mm
6.35mm
4.5mm
83AH8509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.950
25+
$2.860
50+
$2.780
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
120nH
37A
Shielded
118A
WE-HCM Series
10mm x 12mm x 6mm
125µohm
± 15%
10mm
12mm
6mm
83AH8508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.950
25+
$2.860
50+
$2.780
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
100nH
37A
Shielded
125A
WE-HCM Series
10mm x 12mm x 6mm
125µohm
± 15%
10mm
12mm
6mm
69W3595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$5.590
25+
$5.340
50+
$5.080
100+
$4.560
Min: 1 / Mult: 1
300nH
37A
Shielded
87A
SER1400 Series
15.24mm x 6.88mm x 12.66mm
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
69W3596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.880
10+
$5.760
25+
$5.280
50+
$5.050
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
3.6µH
37A
Shielded
9.6A
SER1400 Series
15.24mm x 6.88mm x 12.66mm
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
67W2854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.880
10+
$5.760
25+
$5.280
50+
$5.050
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
1µH
37A
Shielded
28.9A
SER1400 Series
15.24mm x 6.88mm x 12.66mm
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
69W3593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.880
10+
$5.760
25+
$5.280
50+
$5.050
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
1.5µH
37A
Shielded
21.8A
SER1400 Series
15.24mm x 6.88mm x 12.66mm
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
25AM6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.840
10+
$8.160
25+
$7.530
50+
$6.640
100+
$6.340
Min: 1 / Mult: 1
6.2µH
37A
Wirewound/Shielded
55A
ERU27M Series
-
1.39mohm
± 15%
25.55mm
27.1mm
15.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK