Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012010
Newark Part No.83AH8508
Product RangeWE-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.950 |
| 25+ | $2.860 |
| 50+ | $2.780 |
| 100+ | $2.680 |
| 250+ | $2.660 |
| 500+ | $2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012010
Newark Part No.83AH8508
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)125A
Product RangeWE-HCM Series
Power Inductor Case10mm x 12mm x 6mm
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
125µohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
37A
Saturation Current (Isat)
125A
Power Inductor Case
10mm x 12mm x 6mm
Inductance Tolerance
± 15%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability