Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-152MED
Newark Part No.69W3593
Product RangeSER1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $5.760 |
| 25+ | $5.280 |
| 50+ | $5.050 |
| 100+ | $4.840 |
| 250+ | $4.620 |
| 500+ | $4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-152MED
Newark Part No.69W3593
Product RangeSER1400 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)21.8A
Power Inductor Case15.24mm x 6.88mm x 12.66mm
Product RangeSER1400 Series
DC Resistance Max1430µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height12.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
15.24mm x 6.88mm x 12.66mm
DC Resistance Max
1430µohm
Product Length
15.24mm
Product Height
12.66mm
RMS Current (Irms)
37A
Saturation Current (Isat)
21.8A
Product Range
SER1400 Series
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability