Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300006
Newark Part No.58AK1824
Product RangeWE-HCM Series
Technical Datasheet
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300006
Newark Part No.58AK1824
Product RangeWE-HCM Series
Technical Datasheet
Inductance60nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)60.9A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max220µohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width6.35mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
60nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
220µohm
Product Length
8.64mm
Product Height
4.5mm
RMS Current (Irms)
37A
Saturation Current (Isat)
60.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability