Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-301MED
Newark Part No.69W3595
Product RangeSER1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.590 |
| 25+ | $5.340 |
| 50+ | $5.080 |
| 100+ | $4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-301MED
Newark Part No.69W3595
Product RangeSER1400 Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)87A
Product RangeSER1400 Series
Power Inductor Case15.24mm x 6.88mm x 12.66mm
DC Resistance Max1430µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height12.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SER1400 Series
DC Resistance Max
1430µohm
Product Length
15.24mm
Product Height
12.66mm
RMS Current (Irms)
37A
Saturation Current (Isat)
87A
Power Inductor Case
15.24mm x 6.88mm x 12.66mm
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability