300nH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$3.190
25+
$3.090
50+
$2.990
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
300nH
22A
Shielded
35A
WE-HCI Series
10.5mm x 10.2mm x 4mm
-
1100µohm
± 20%
10.5mm
10.2mm
4mm
23AM1300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.210
25+
$2.140
50+
$2.050
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
300nH
23.2A
Shielded
17.6A
WE-MXGI Series
-
-
2300µohm
± 30%
4.1mm
4.1mm
2.1mm
29AM7707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.560
25+
$1.480
50+
$1.430
100+
$1.350
Min: 1 / Mult: 1
300nH
35A
Shielded
45A
3656 Series
-
4540 [1110 Metric]
1100µohm
± 20%
11.5mm
10mm
3.8mm
08AM1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.950
25+
$1.820
50+
$1.620
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
300nH
83A
Shielded
40A
AVR-1Z100612S Series
-
-
125µohm
± 15%
9.8mm
5.8mm
11.9mm
08AM1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.080
25+
$1.950
50+
$1.740
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
300nH
83A
Shielded
60A
AVR-1F131309S Series
-
-
170µohm
± 15%
13mm
13.5mm
9.5mm
61AK2491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.750
25+
$1.610
50+
$1.460
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
300nH
61A
Shielded
35A
SPB1007 Series
-
-
350ohm
± 20%
10.5mm
8mm
7.5mm
16AC1498

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.517
4000+
$0.505
Min: 2000 / Mult: 2000
300nH
5.5A
Shielded
7.6A
MCOIL MD Series
3mm x 3mm x 1.2mm
-
0.02ohm
± 20%
3mm
3mm
1.2mm
28AH6403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.360
25+
$3.210
50+
$3.050
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
300nH
31A
Shielded
21A
VLB Series
10.2mm x 7mm x 5mm
-
371µohm
± 30%
10.2mm
7mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK