Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB10050HT-R30NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel28AH6403RL
Cut Tape28AH6403
Product RangeVLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.290 |
| 25+ | $3.110 |
| 50+ | $2.950 |
| 100+ | $2.770 |
| 500+ | $2.450 |
| 1000+ | $2.400 |
| 2500+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB10050HT-R30NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel28AH6403RL
Cut Tape28AH6403
Product RangeVLB Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeVLB Series
Power Inductor Case10.2mm x 7mm x 5mm
DC Resistance Max371µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
VLB Series
DC Resistance Max
371µohm
Product Length
10.2mm
Product Height
5mm
RMS Current (Irms)
31A
Saturation Current (Isat)
21A
Power Inductor Case
10.2mm x 7mm x 5mm
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
