Print Page
QC2532.0000F12B12M
CRYSTAL, 32MHZ, 12PF, 2.5MM X 2MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC2532.0000F12B12M
Newark Part No.75Y2391
Product RangeQC25
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.500 |
| 25+ | $1.360 |
| 50+ | $1.240 |
| 100+ | $1.140 |
| 250+ | $0.966 |
| 500+ | $0.867 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC2532.0000F12B12M
Newark Part No.75Y2391
Product RangeQC25
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -20ppm
Load Capacitance12pF
Frequency Tolerance + / -10ppm
Product RangeQC25
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
12pF
Product Range
QC25
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate