Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoCL7050-156.250-3.3-25-X-T-TR
Newark Part No.70AK2454
Product RangeCL5032 Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $4.300 |
| 200+ | $4.060 |
| 400+ | $3.810 |
| 600+ | $3.680 |
| 1000+ | $3.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCL7050-156.250-3.3-25-X-T-TR
Newark Part No.70AK2454
Product RangeCL5032 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3VDC
Product RangeCL5032 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CL5032 Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3VDC
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Alternatives for CL7050-156.250-3.3-25-X-T-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate