Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoCO1100-16.000-MHZ
Newark Part No.21M6837
Product RangeCO1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerRALTRON
Manufacturer Part NoCO1100-16.000-MHZ
Newark Part No.21M6837
Product RangeCO1 Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -100ppm
Oscillator CaseThrough Hole, 20.8mm x 13.2mm
Supply Voltage Nom5V
Product RangeCO1 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityTTL
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
Through Hole, 20.8mm x 13.2mm
Product Range
CO1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
TTL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate