Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-1.50-6
Newark Part No.34AH3029
Product Range100G0111 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $556.250 |
100+ | $540.170 |
200+ | $531.590 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$556.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-1.50-6
Newark Part No.34AH3029
Product Range100G0111 Series
Technical Datasheet
Jacket MaterialPolymer
Jacket ColorBlue
Wire Gauge15AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
No. of Max Strands x Strand Size37 x 0.23mm
Voltage Rating1.3kVAC
Conductor MaterialTinned Copper
External Diameter2.08mm
Approval Specification-
Product Range100G0111 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Polymer
Wire Gauge
15AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
1.3kVAC
External Diameter
2.08mm
Product Range
100G0111 Series
Jacket Color
Blue
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
37 x 0.23mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate