Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1131-22-0/2/9-9
Newark Part No.34AH4511
Product RangeSpec 44 Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $929.640 |
100+ | $902.750 |
200+ | $888.410 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$929.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1131-22-0/2/9-9
Newark Part No.34AH4511
Product RangeSpec 44 Series
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPVF2
External Diameter3.56mm
Voltage Rating600V
Product RangeSpec 44 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Tinned Copper
External Diameter
3.56mm
Product Range
Spec 44 Series
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVF2
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate