Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCLFH-316CK0135
Newark Part No.31Y0716
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $558.880 |
| 100+ | $543.690 |
| 200+ | $535.600 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$558.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCLFH-316CK0135
Newark Part No.31Y0716
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.5mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG316
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
LSZH
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
-
External Diameter
2.5mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate