Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-181-1222-90/9
Newark Part No.26K2514
Product RangeD Series
Also Known As109858-000
Technical Datasheet
64 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $8.620 |
| 25+ | $8.180 |
| 50+ | $7.730 |
| 100+ | $7.360 |
| 250+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-181-1222-90/9
Newark Part No.26K2514
Product RangeD Series
Also Known As109858-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter3.7mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17mm
Wire Gauge22AWG
Product RangeD Series
SVHCLead
Product Overview
The D-181-1222-90/9 is a 3.7mm SolderSleeve Coax Terminator with heat shrink radiation-cross-linked polyvinylidene fluoride insulation sleeve, fluorocarbon-based thermoplastic meltable rings, pre-installed lead and Sn63 solder termination. This D-181 series terminator for use in terminating the silver/tin conductor and shield plating of a coaxial cable and temperature of cable rated for at least 125°C.
- White/white with black stripe lead color
- Stranded lead
- 22AWG Pre-installed lead wire size
- Immersion protection resistance
- 150°C Operating temperature
Applications
Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
17mm
Product Range
D Series
Internal Diameter
3.7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability