Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRTEF190-2
Newark Part No.04H7975
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRTEF190-2
Newark Part No.04H7975
Technical Datasheet
Thermistor MountingThrough Hole
Product Range-
Voltage Rating33VDC
Holding Current1.9A
Trip Current3A
Time to Trip3.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.05mm
Diameter-
Length8.9mm
Thickness3mm
Height13.5mm
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
33VDC
Trip Current
3A
Fuse Shape
Rectangular
Lead Spacing
5.05mm
Length
8.9mm
Height
13.5mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
-
Holding Current
1.9A
Time to Trip
3.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate