
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.540 |
| 25+ | $1.510 |
| 50+ | $1.470 |
| 100+ | $1.440 |
| 500+ | $1.300 |
| 1000+ | $1.110 |
| 2500+ | $1.040 |
Product Information
Product Overview
The S01-02-R is a SolderSleeve™ Shield Terminator designed to make an environment-resistant shield wire-to-wire termination on cable. Transparent, heat-shrinkable insulation sleeve constructed of radiation cross-linked polyvinylidene fluoride. S01 series without ground lead meets the performance requirements of SAE-AS83519 (MIL-S-83519/1). The M83519 (S01) series terminator contains a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.
- Immersion-resistant
- Heat-shrinkable solder wire termination
- Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation
- Preformed fluxed solder provides a controlled soldering process
- One-piece design offers easy installation and lower installation cost
- Makes wire and cable termination easy and faster than conventional hand soldering or crimping
Applications
Industrial, Defence, Military & Aerospace
Notes
TE Quality Alert (26-004): Supplier found its RA2 flux was misclassified as ROL1 since 2020. Independent testing confirmed it is ROM1. Products using RA2 flux don’t meet ROL1 requirements but remain compliant where ROM1 is acceptable.
Technical Specifications
Terminator
Blue
16.5mm
S01 Series
3.68mm
PVDF (Polyvinylidene Fluoride)
-
Lead
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
