
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.040 |
| 25+ | $3.820 |
| 50+ | $3.630 |
| 100+ | $3.420 |
| 500+ | $2.970 |
| 1000+ | $2.530 |
| 2500+ | $2.360 |
Product Information
Product Overview
The S01-04-R is a blue SolderSleeve™ Shield Terminator with transparent, heat-shrinkable insulation sleeve constructed of radiation cross-linked polyvinylidene fluoride. This S01-series terminator without ground lead meets the performance requirements of SAE-AS83519 (MIL-S-83519/1). It has a colored thermo chromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and quality control an aid in the inspection of the completed termination. Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation. Designed to make an environment-resistant shield wire-to-wire termination on cable.
- Heat-shrinkable solder wire termination
- Preformed fluxed solder provides a controlled soldering process
- One-piece design offers easy installation
- Makes wire and cable termination easy and faster than conventional hand soldering or crimping
Applications
Industrial
Notes
TE Quality Alert (26-004): Supplier found its RA2 flux was misclassified as ROL1 since 2020. Independent testing confirmed it is ROM1. Products using RA2 flux don’t meet ROL1 requirements but remain compliant where ROM1 is acceptable.
Technical Specifications
Terminator
Blue
19.1mm
S01 Series
6.45mm
PVDF (Polyvinylidene Fluoride)
-
Lead
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
