Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS200-2-W2-22-9
Newark Part No.22T9891
Product RangeS200 Series
Also Known AsCJ8360-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $4.250 |
Price for:Each
Minimum: 1200
Multiple: 100
$5,100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS200-2-W2-22-9
Newark Part No.22T9891
Product RangeS200 Series
Also Known AsCJ8360-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter3.68mm
Insulator ColourBlue
Insulator MaterialFluoropolymer
Insulator Length16.5mm
Wire Gauge22AWG
Product RangeS200 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
16.5mm
Product Range
S200 Series
Internal Diameter
3.68mm
Insulator Material
Fluoropolymer
Wire Gauge
22AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate