Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS200-5-W2-18-9
Newark Part No.22T9902
Product RangeS200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
Price for:Each
Minimum: 1000
Multiple: 100
$6,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS200-5-W2-18-9
Newark Part No.22T9902
Product RangeS200 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter7.6mm
Insulator ColourBlue
Insulator MaterialFluoropolymer
Insulator Length19.1mm
Wire Gauge18AWG
Product RangeS200 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
19.1mm
Product Range
S200 Series
Internal Diameter
7.6mm
Insulator Material
Fluoropolymer
Wire Gauge
18AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate