Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No135-2500-FBW
Newark Part No.65K1269
Product Range100 Series
Technical Datasheet
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $4.400 |
| 25+ | $4.020 |
| 50+ | $3.660 |
| 100+ | $3.230 |
| 500+ | $2.830 |
| 1000+ | $2.430 |
| 2500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No135-2500-FBW
Newark Part No.65K1269
Product Range100 Series
Technical Datasheet
Resistance250ohm
Product Range100 Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating140V
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter4.78mm
Product Length12.7mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 135-2500-FBW
2 Products Found
Technical Specifications
Resistance
250ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
12.7mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
100 Series
Resistance Tolerance
± 1%
Voltage Rating
140V
Temperature Coefficient
± 20ppm/°C
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability