Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No235-1000-FBW
Newark Part No.33M7637
Product Range200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $28.480 |
5+ | $27.050 |
10+ | $25.660 |
25+ | $23.250 |
50+ | $21.170 |
100+ | $20.710 |
250+ | $19.470 |
Price for:Each
Minimum: 1
Multiple: 1
$28.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No235-1000-FBW
Newark Part No.33M7637
Product Range200 Series
Technical Datasheet
Resistance100ohm
Product Range200 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating157V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeGeneral Purpose
Product Diameter4.78mm
Product Length15.1mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
15.1mm
Operating Temperature Min
-
Qualification
-
Product Range
200 Series
Resistance Tolerance
± 1%
Voltage Rating
157V
Temperature Coefficient
± 20ppm/°C
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability