Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No610-50R0-FBW
Newark Part No.45M4856
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $5.210 |
250+ | $4.940 |
500+ | $4.450 |
Price for:Each
Minimum: 100
Multiple: 100
$521.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No610-50R0-FBW
Newark Part No.45M4856
Product Range600 Series
Technical Datasheet
Resistance50ohm
Product Range600 Series
Resistance Tolerance± 1%
Power Rating12.5W
Resistor TerminalsSolder Lug
Voltage Rating265V
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length19mm
Product Width20.3mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
50ohm
Resistance Tolerance
± 1%
Resistor Terminals
Solder Lug
Temperature Coefficient
± 20ppm/°C
Resistor Type
High Power
Product Length
19mm
Product Height
10.3mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Product Range
600 Series
Power Rating
12.5W
Voltage Rating
265V
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Product Width
20.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 610-50R0-FBW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability