New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors
                      Print Page

                      620-10R0-FBW

                      Resistor, 10 ohm, 600 Series, 50 W, ± 1%, Solder Lug, 1.25 kV

                      Date/Lot Code

                      RCD (RESISTORS COILS DELAYLINES) 620-10R0-FBW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRCD (RESISTORS COILS DELAYLINES)
                      Manufacturer Part No620-10R0-FBW
                      Newark Part No.63K4284
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerRCD (RESISTORS COILS DELAYLINES)
                      Manufacturer Part No620-10R0-FBW
                      Newark Part No.63K4284
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance10ohm
                      Product Range600 Series
                      Resistance Tolerance± 1%
                      Power Rating50W
                      Resistor TerminalsSolder Lug
                      Temperature Coefficient± 20ppm/°C
                      Voltage Rating1.25kV
                      Resistor TechnologyWirewound
                      Resistor TypeHigh Power
                      Resistor MountingThrough Hole
                      Product Length50mm
                      Product Width28.8mm
                      Product Height15.5mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max250°C
                      Qualification-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 600 series resistors from RCD (RESISTORS COILS DELAYLINES) are aluminium housed resistors. These resistors have high power and high pulse capacity in compact size. The 600 series resistors are available in non-inductive (option X), increased pulse capability (option P), 100hour burn-in per MIL-PRF-39009 (option ER), increased power ( option B) options. Terminal options include lug terminals, insulated stranded wires, straight lead wires, 4-terminal design and 0.187x.020” male fast-on terminals.

                      • Widest selection in the industry from 5W to 1000W
                      • 0.005ohm to1Mohm resistance range, tolerance to 0.01%, TCR to 5ppm
                      • Welded wirewound construction, low noise
                      • Available on exclusive SWIFT™ delivery program
                      • Operating temperature range from -55°C to +250°C
                      • 600ppm, 300ppm, 200ppm, 90ppm, 50ppm, 20ppm temperature coefficient values
                      • Dielectric (DWV) voltage is up to 2.5KV
                      • 1000hr ±1% (±2% for 625-640 and ±3% option B load life
                      • Moisture resistance is ±0.5%
                      • High voltage, high power resistor

                      Technical Specifications

                      Resistance

                      10ohm

                      Resistance Tolerance

                      ± 1%

                      Resistor Terminals

                      Solder Lug

                      Voltage Rating

                      1.25kV

                      Resistor Type

                      High Power

                      Product Length

                      50mm

                      Product Height

                      15.5mm

                      Operating Temperature Max

                      250°C

                      SVHC

                      No SVHC (14-Jun-2023)

                      Product Range

                      600 Series

                      Power Rating

                      50W

                      Temperature Coefficient

                      ± 20ppm/°C

                      Resistor Technology

                      Wirewound

                      Resistor Mounting

                      Through Hole

                      Product Width

                      28.8mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 620-10R0-FBW

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.