Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.620 |
| 25+ | $21.470 |
| 50+ | $21.310 |
| 100+ | $21.250 |
| 250+ | $21.170 |
Price for:Each
Minimum: 15
Multiple: 15
$324.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-6212P
Newark Part No.62X9395
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max30W
Output Voltage Min3.3V
Output Voltage Max15V
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min14V
Input Voltage DC Max32V
Height15mm
Depth32.2mm
Width9.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-6212P is a 30W through-hole-mount non-isolated DC/DC Converter with adjustable output voltage. High performance 1.5 to 15V (18V), 1.1 to 2.0A switching regulator with 96% efficiency. Synchronous rectification yields excellent efficiencies of up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
- 1 to 2A Adjustable positive step down - integrated switching regulator
- Internal short circuit protection
- ON/OFF control (ground off)
- Wide input range
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
32.2mm
Product Range
-
DC / DC Converter Type
SIP
Output Voltage Min
3.3V
Output Current Max
2A
Input Voltage DC Min
14V
Height
15mm
Width
9.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate