30W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundFind a huge range of 30W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 15W, 16.5W & 500W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions, Traco Power & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.220 | Min: 1 / Mult: 1 | ITE | DOSA | 30W | 750mV | 5V | 6A | 6A | Adjustable | 8.3V | 14V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.300 10+ $5.220 25+ $5.120 50+ $5.030 100+ $4.930 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 30W | 700mV | 5V | 6A | 6A | Adjustable | 8V | 14V | 5mm | 7.5mm | 9mm | MonoBK MYMGK Series | ||||
Each | 1+ $34.300 | Min: 1 / Mult: 1 | ITE | SIP | 30W | 750mV | 5V | 6A | 6A | Fixed | 8.3V | 14V | 10.2mm | 22.9mm | 6mm | TOS 06SIL series | |||||
Each | 10+ $21.620 25+ $21.470 50+ $21.300 100+ $21.290 250+ $21.170 | Min: 15 / Mult: 15 | ITE | SIP | 30W | 3.3V | 15V | - | 2A | Adjustable | 14V | 32V | 15mm | 32.2mm | 9.1mm | - | |||||
Each | 1+ $12.370 5+ $12.290 10+ $12.220 25+ $12.070 50+ $11.770 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 30W | 590mV | 6V | - | 6A | Adjustable | 4.5V | 14V | 7.62mm | 16.5mm | 10.4mm | - | |||||