Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOS 06-12SIL
Newark Part No.93K0793
Product RangeTOS 06SIL series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.310 |
10+ | $27.580 |
25+ | $25.660 |
50+ | $24.260 |
100+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$32.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOS 06-12SIL
Newark Part No.93K0793
Product RangeTOS 06SIL series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max30W
Output Voltage Min750mV
Output Voltage Max5V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeFixed
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height10.2mm
Depth22.9mm
Width6mm
Product RangeTOS 06SIL series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
5V
Output Current Max
6A
Input Voltage DC Min
8.3V
Height
10.2mm
Width
6mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Voltage Min
750mV
Output Current Max
6A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
14V
Depth
22.9mm
Product Range
TOS 06SIL series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate