New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Crystals & Oscillators
                                                                                                  3. Oscillators
                                                                                                  4. Standard Oscillators
                                                                                                  Print Page

                                                                                                  XAH335025.000000I

                                                                                                  OSC, AEC-Q200, 25MHZ, HCMOS, 3.2 X 2.5MM

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS XAH335025.000000I
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoXAH335025.000000I
                                                                                                  Newark Part No.03AH3522
                                                                                                  Product RangeXA
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,680 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.550
                                                                                                  10+$2.410
                                                                                                  25+$2.370
                                                                                                  50+$2.340
                                                                                                  100+$2.200
                                                                                                  250+$2.190
                                                                                                  500+$2.180
                                                                                                  1000+$2.120
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoXAH335025.000000I
                                                                                                  Newark Part No.03AH3522
                                                                                                  Product RangeXA
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Nom25MHz
                                                                                                  Frequency Stability + / -50ppm
                                                                                                  Oscillator CaseSMD, 3.2mm x 2.5mm
                                                                                                  Supply Voltage Nom3.3V
                                                                                                  Product RangeXA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Oscillator Output CompatibilityHCMOS
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Frequency Nom

                                                                                                  25MHz

                                                                                                  Oscillator Case

                                                                                                  SMD, 3.2mm x 2.5mm

                                                                                                  Product Range

                                                                                                  XA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Frequency Stability + / -

                                                                                                  50ppm

                                                                                                  Supply Voltage Nom

                                                                                                  3.3V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Oscillator Output Compatibility

                                                                                                  HCMOS

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.