Print Page
Product Information
ManufacturerRENESAS
Manufacturer Part NoXAH335030.000000I
Newark Part No.03AH3524
Product RangeXA
Technical Datasheet
Frequency Nom30MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeXA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Nom
30MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
XA
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability