New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Standard Oscillators
                      Print Page

                      XPC736156.250000I

                      OSCILLATOR, 156.25MHZ, CML, 7MM X 5MM

                      Date/Lot Code

                      RENESAS XPC736156.250000I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoXPC736156.250000I
                      Newark Part No.03AH3530
                      Product RangeXP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoXPC736156.250000I
                      Newark Part No.03AH3530
                      Product RangeXP
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom156.25MHz
                      Frequency Stability + / -25ppm
                      Oscillator CaseSMD, 7mm x 5mm
                      Supply Voltage Nom3.3V
                      Product RangeXP
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Oscillator Output CompatibilityCML
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Frequency Nom

                      156.25MHz

                      Oscillator Case

                      SMD, 7mm x 5mm

                      Product Range

                      XP

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Frequency Stability + / -

                      25ppm

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      -40°C

                      Oscillator Output Compatibility

                      CML

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.