Print Page
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.340 |
10+ | $11.840 |
25+ | $11.390 |
50+ | $10.960 |
100+ | $10.570 |
250+ | $10.390 |
500+ | $10.380 |
1000+ | $10.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXPP736312.500000I
Newark Part No.03AH3532
Product RangeXP
Technical Datasheet
Frequency Nom312.5MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeXP
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
312.5MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
XP
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability