Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRHOPOINT
Manufacturer Part No8G16D 10K 0.1
Newark Part No.93K5191
Product Range8G16 Series
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.490 |
10+ | $6.170 |
25+ | $5.350 |
50+ | $4.960 |
100+ | $4.370 |
250+ | $4.160 |
500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRHOPOINT
Manufacturer Part No8G16D 10K 0.1
Newark Part No.93K5191
Product Range8G16 Series
Technical Datasheet
Resistance10kohm
Product Range8G16 Series
Power Rating330mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating175V
Resistor TechnologyWirewound
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter6.35mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
10kohm
Power Rating
330mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
8G16 Series
Resistance Tolerance
± 0.1%
Voltage Rating
175V
Temperature Coefficient
± 5ppm/°C
Product Diameter
6.35mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate