Print Page
Image is for illustrative purposes only. Please refer to product description.
1,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 10+ | $0.152 |
| 100+ | $0.095 |
| 500+ | $0.070 |
| 1000+ | $0.062 |
| 2500+ | $0.049 |
| 12000+ | $0.036 |
| 27000+ | $0.034 |
Price for:Each
Minimum: 5
Multiple: 5
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SA1037AKT146R
Newark Part No.84R7756
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current150mA
Continuous Collector Current150mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSC-59
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
150mA
Power Dissipation Pd
200mW
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
150mA
Power Dissipation
200mW
Transistor Case Style
SC-59
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability