Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.170 |
10+ | $0.732 |
25+ | $0.648 |
50+ | $0.564 |
100+ | $0.481 |
250+ | $0.427 |
500+ | $0.372 |
1000+ | $0.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR542PT100
Newark Part No.82AC4031
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current5A
DC Collector Current5A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-89
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
5A
Power Dissipation Pd
500mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
5A
Power Dissipation
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability