Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $0.433 |
10+ | $0.332 |
25+ | $0.277 |
50+ | $0.233 |
100+ | $0.195 |
250+ | $0.166 |
500+ | $0.136 |
1000+ | $0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1197KFRAT146Q
Newark Part No.82AC4034
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
DC Collector Current800mA
Continuous Collector Current800mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-346
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
32V
Continuous Collector Current
800mA
Power Dissipation
200mW
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
32V
DC Collector Current
800mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability