Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 10+ | $0.131 |
| 25+ | $0.114 |
| 50+ | $0.098 |
| 100+ | $0.081 |
| 250+ | $0.070 |
| 500+ | $0.059 |
| 1000+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC2412KT146R
Newark Part No.84R7773
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current150mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current150mA
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
DC Current Gain hFE180hFE
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2SC2412KT146R
1 Product Found
Product Overview
The 2SC2412KT146R is a 0.15A NPN epitaxial planar general purpose Silicon Transistor offers low output capacitance.
- 2SA1037AK Complement
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
200mW
DC Collector Current
150mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
150mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-346
DC Current Gain hFE
180hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate