Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 10+ | $0.409 |
| 25+ | $0.361 |
| 50+ | $0.322 |
| 100+ | $0.276 |
| 250+ | $0.242 |
| 500+ | $0.191 |
| 1000+ | $0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC3906KFRAT146R
Newark Part No.81AC5863
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current50mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-346
DC Collector Current50mA
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation
200mW
Transistor Case Style
SOT-346
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
120V
Continuous Collector Current
50mA
Power Dissipation Pd
200mW
DC Collector Current
50mA
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability