Print Page
Image is for illustrative purposes only. Please refer to product description.
1,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.363 |
| 25+ | $0.319 |
| 50+ | $0.277 |
| 100+ | $0.234 |
| 250+ | $0.205 |
| 500+ | $0.176 |
| 1000+ | $0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC3906KT146R
Newark Part No.78AC6852
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Continuous Collector Current50mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current50mA
Transistor Case StyleSOT-346
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
120V
Power Dissipation
200mW
DC Collector Current
50mA
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
120V
Continuous Collector Current
50mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability