Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 10+ | $0.538 |
| 25+ | $0.475 |
| 50+ | $0.412 |
| 100+ | $0.349 |
| 250+ | $0.317 |
| 500+ | $0.286 |
| 1000+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2444KT146R
Newark Part No.82AC4081
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max15V
Continuous Collector Current1A
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current1A
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
DC Current Gain hFE180hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
15V
Power Dissipation Pd
200mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
15V
Continuous Collector Current
1A
Power Dissipation
200mW
Transistor Case Style
SOT-346
DC Current Gain hFE
180hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability