Print Page
Image is for illustrative purposes only. Please refer to product description.
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.272 |
| 100+ | $0.170 |
| 500+ | $0.127 |
| 1000+ | $0.113 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2704KT146
Newark Part No.40P3484
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current300mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-346
DC Collector Current30mA
DC Current Gain hFE820hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min820hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation
200mW
Transistor Case Style
SOT-346
DC Current Gain hFE
820hFE
No. of Pins
3Pins
DC Current Gain hFE Min
820hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
300mA
Power Dissipation Pd
200mW
DC Collector Current
30mA
Transistor Mounting
Surface Mount
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate