Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,301.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,301.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM400D12P2G003
Newark Part No.88AH6168
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Transistor PolarityDual N Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max4V
Power Dissipation2.45kW
Power Dissipation Pd2.45kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
BSM400D12P2G003 is a SiC power module. This product is a half bridge module consisting of SiC-DMOSFET and SiC-SBD. Application includes motor drive, inverter, converter, photovoltaics, wind power generation, induction heating equipment.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 2.3V on-state static drain-source voltage (typ, Tj=25°C, ID=400A, VGS=18V)
- 397A drain current (DC(Tc=60°C) VGS=18V)
- 4mA drain cut-off current (max, VDS=1200V, VGS=0V, Tj=25°C)
- 1.8V source-drain voltage (typ, VGS=0V, IS=400A, Tj=25°C)
- 38nF input capacitance (typ, VDS=10V, VGS=0V,200KHz, Tj=25°C)
- 2500Vrms isolation voltage (terminals to baseplate f = 60Hz AC 1 min, Tj = 25°C)
- Junction temperature range from -40 to 150°C
Technical Specifications
MOSFET Module Configuration
Half Bridge
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
-
No. of Pins
-
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
2.45kW
Product Range
-
Channel Type
Dual N Channel
Continuous Drain Current Id
400A
Drain Source On State Resistance
-
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
2.45kW
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability