New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      QS6K1TR

                      Dual MOSFET, N Channel, 30 V, 1 A, 0.364 ohm

                      Date/Lot Code

                      ROHM QS6K1TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoQS6K1TR
                      Newark Part No.74M4156
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,019 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.913
                      10+$0.581
                      25+$0.529
                      50+$0.476
                      100+$0.424
                      250+$0.389
                      500+$0.354
                      1000+$0.314
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $4.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoQS6K1TR
                      Newark Part No.74M4156
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds N Channel30V
                      Continuous Drain Current Id1A
                      Drain Source Voltage Vds30V
                      Drain Source Voltage Vds P Channel-
                      Continuous Drain Current Id N Channel1A
                      Continuous Drain Current Id P Channel-
                      Drain Source On State Resistance N Channel0.364ohm
                      Drain Source On State Resistance P Channel-
                      Transistor Case StyleTSMT
                      No. of Pins6Pins
                      Power Dissipation N Channel900mW
                      Power Dissipation P Channel-
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The QS6K1TR is a dual N-channel Complex MOSFET designed as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. It is designed for coin processing machines, portable data terminal, handy and bench type digital multi-meter, PLC, DVR/DVS, POS, electric bike, smart meter, surveillance camera, X-ray inspection machine for security, surveillance camera for network, intercom/baby monitor, fingerprint authentication device, machine vision camera for industrial and display for EMS applications.

                      • Low ON-resistance
                      • Small and surface-mount package
                      • Built-in G-S protection diode
                      • Fast switching performance

                      Applications

                      Industrial, Embedded Design & Development, Motor Drive & Control, Alternative Energy, Power Management

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      1A

                      Drain Source Voltage Vds P Channel

                      -

                      Continuous Drain Current Id P Channel

                      -

                      Drain Source On State Resistance P Channel

                      -

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      -

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds N Channel

                      30V

                      Drain Source Voltage Vds

                      30V

                      Continuous Drain Current Id N Channel

                      1A

                      Drain Source On State Resistance N Channel

                      0.364ohm

                      Transistor Case Style

                      TSMT

                      Power Dissipation N Channel

                      900mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for QS6K1TR

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.