Print Page
Image is for illustrative purposes only. Please refer to product description.
334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.630 |
| 25+ | $1.480 |
| 50+ | $1.320 |
| 100+ | $1.180 |
| 250+ | $1.080 |
| 500+ | $0.982 |
| 1000+ | $0.933 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3H045SPFRATL
Newark Part No.78AH7509
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.155ohm
On Resistance Rds(on)0.11ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation15W
Power Dissipation Pd15W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
45V
Drain Source On State Resistance
0.155ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
15W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
P Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.11ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
15W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability