Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.066 |
| 10+ | $0.066 |
| 25+ | $0.066 |
| 50+ | $0.066 |
| 100+ | $0.066 |
| 250+ | $0.066 |
| 500+ | $0.066 |
| 1000+ | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5A030APTL
Newark Part No.82AC3047
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id3A
Drain Source On State Resistance0.062ohm
On Resistance Rds(on)0.044ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.062ohm
Transistor Case Style
SOT-346T
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
0.044ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate