Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.323 |
10+ | $0.210 |
25+ | $0.185 |
50+ | $0.160 |
100+ | $0.135 |
250+ | $0.112 |
500+ | $0.090 |
1000+ | $0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRU1L002SNTL
Newark Part No.51AH6462
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id250mA
Drain Source On State Resistance1.7ohm
On Resistance Rds(on)1.7ohm
Transistor Case StyleSOT-323FL
Transistor MountingSurface Mount
Power Dissipation Pd200mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.7ohm
Transistor Case Style
SOT-323FL
Power Dissipation Pd
200mW
Gate Source Threshold Voltage Max
2.3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
250mA
On Resistance Rds(on)
1.7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate